Yageo Group AF0402FR-0724K9L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 24.9kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0402FR-0724K9L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.48%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.004
$ 0.004
Stock
497,172
23,541,641
23,541,641
Authorized Distributors
6
6
6
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 24.9K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 24.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0724K9L
Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-0724K9L
Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402F27K
Fixed Resistor, Thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 23.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group AF0402FR-0724K9L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 24.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Anti-Sulfurated Chip Resistor Thick Film 0402 24.9kOhm 1% Paper T/R
AF Series 0402 24.9 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AF 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 24.9kOhm ±100ppm/C
RES SMD 24.9K OHM 1% 1/16W 0402
RES, 24K9, 1%, 0.063W, THICK FILM, 0402 ROHS COMPLIANT: YES
SMD Resistor 0402 24.9KΩ ±1% 1/16W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0402FR0724K9L