
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 4-1676480-1 | 360,000 | 30K | |||||||||
| Onlinecomponents.com | 4-1676480-1 | 360,000 | 30K | Bulk | ||||||||
| Verical | CRG0402F27K | 190,000 | 30K | |||||||||
| TME | 416764801-TEC | 360,000 | 40K | 7h | ||||||||
| Powell Electronics | 4-1676480-1 | 237,600 | 30K | 18h |
Download datasheets and manufacturer documentation for TE Connectivity CRG0402F27K.
Download TE Connectivity CRG0402F27K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CRG0402F27K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRG0402F27K.