
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AF0402FR-0710ML | 10,000 | 10K | 21h | ||||||||
| Rutronik | WSR1567 | 10,000 | 10K | 3h | ||||||||
| Verical | AF0402FR-0710ML | 10,000 | 10K | |||||||||
| Arrow Electronics | AF0402FR-0710ML | 10,000 | 10K | |||||||||
| DigiKey | 13-AF0402FR-0710MLCT-ND | 6,927 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AF0402FR-0710ML.
Download Yageo Group AF0402FR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AF0402FR-0710ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AF0402FR-0710ML.