Yageo Group RC0402FR-0710ML

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0710ML.

IHS

Datasheet11 pages2 years ago

element14 APAC

Future Electronics

Newark

TME

Inventory History

3 month trend:
+3.17%

CAD Models

Download Yageo Group RC0402FR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
65,759,295
43,392,735
43,392,735
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupAC0402FR-0710ML
Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0710ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-0710ML
Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-1310ML
Res Thick Film 0402 10M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-079M1L
Res Thick Film 0402 9.1M Ohm 5% 1/16W 100ppm/C Molded SMD SMD Paper T/R
Res Thick Film 0402 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0710ML provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 10MOhm 0.063W 1/16W
Thick Film Resistors – SMD; YAGEO; RC0402FR-0710ML; 10 MOhm; 0402; 1 %; Thick Film
RES THICK FILM 10M OHM 1/16W 1% 0402 SMD
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RC Series 0402 0.063 W 10 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, THICK FILM, 10M, 1%, 0.0625W, 0402;; 0402; Resistance:10Mohm; Product Range:RC Series; Voltage
RES, THICK FILM, 10M, 1%, 0.0625W, 0402; Resistance: 10Mohm; Resistance Tolerance: ± 1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Film; Resistor Type: Ge 67R9885
RESISTOR, 0402 0.063W 1% 10M; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:50V; Series:RC32H; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance MOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR 0710ML
  • RC0402FR-0710ML.
  • RC0402FR0710ML