Yageo Group AF0201JR-0751RL

AF Series 0201 51 Ohm ±5% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201JR-0751RL.

Inventory History

3 month trend:
-77.82%

CAD Models

Download Yageo Group AF0201JR-0751RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.011
Stock
108,850
108,949
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1GEJ510C
Res Thick Film 0201 51 Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GNJ510C
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-0751RL
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0201JR-0751RL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, Surface Mount, 0201
PanasonicERJ-U01J510C
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AF0201JR-0751RL provided by its distributors.

AF Series 0201 51 Ohm ±5% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
50mW Thick Film Resistors ±200ppm/℃ ±5% 51Ω 0201 Chip Resistor - Surface Mount ROHS
Anti-Sulfurated Chip Resistor Thick Film 0201 51Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR AF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 51Ohm ±200ppm/C
SMD Resistor 0201 51Ω ±5% 1/20W ±200ppm/℃
Res, 51R, 5%, 0.05W, Thick Film, 0201; Resistance:51Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201JR-0751RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201JR0751RL