Panasonic ERJ-1GNJ510C

Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ510C.

IHS

Datasheet7 pages5 years ago

Panasonic

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ510C
Res Thick Film 0201 51 Ohm 5% 1/20W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-0751RL
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ470C
Res Thick Film 0201 47 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-0747RL
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ470C
Res Thick Film 0201 47 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0756RL
Res Thick Film 0201 56 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ560C
Res Thick Film 0201 56 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupAC0201JR-0751RL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of Panasonic ERJ-1GNJ510C provided by its distributors.

Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 0201 51 Ohm ±5 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 0201 51ohms 5% Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 51Ohm ±200ppm/C
ThickFilmChipResistor 0201 5%,HalogenFre 51 ohm 7
Panasonic ERJ1GNJ510C - General Purpose Chip Resistors
Res, 51R, 5%, 0.05W, Thick Film, 0201; Resistance:51Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ1GNJ510C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ510C
  • ERJ1GNJ510C.