| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC2512FK-076K2L | 0 | 4K | 4h | ||||||||
| Arrow Electronics | AC2512FK-076K2L | 0 | 4K | |||||||||
| UnikeyIC | AC2512FK-076K2L | 7,575 | 10 | Tape & Reel | 1h | |||||||
| ODG (Origin Data Global) | AC2512FK-076K2L | 186 | 1356 | 1d | ||||||||
| GoKey Chip Technology Co. Inc. | AC2512FK-076K2L | 1,700 | 100 | 1d |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-076K2L.
Download Yageo Group AC2512FK-076K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC2512FK-076K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-076K2L.