| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | RC2512FK-076K2L | 4,000 | 4K | Tape & Reel | 1d | |||||||
| Avnet | RC2512FK-076K2L | 0 | 4K | 1d | ||||||||
| Bettlink | RC2512FK-076K2L | 3,259 | 4h | |||||||||
| HQonline | RE0243000 | 270 | 1 | >1wk | ||||||||
| QUARKTWIN TECHNOLOGY LTD | RC2512FK-076K2L | Contact | 11h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-076K2L.
Download Yageo Group RC2512FK-076K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-076K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-076K2L.