Yageo Group AC2512FK-0740R2L

Fixed Resistor, Metal Glaze/Thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0740R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+216%

CAD Models

Download Yageo Group AC2512FK-0740R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.248
$ 0.248
Stock
30,741
46,436
46,436
Authorized Distributors
4
6
6
Resistance
40.2 Ω
40.2 Ω
40.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512FK-0740R2L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 40.2Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJ-1TNF40R2U
Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 43.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0739RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2512FK-0740R2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 40.2Ohm 1% Emboss T/R
RES, 40R2, 1%, 1W, THICK FILM, 2512;
40.2¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
AC2512FK-0740R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0740R2L