Yageo Group AC2512FK-0722RL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0722RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Yageo Group AC2512FK-0722RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.055
$ 0.055
Stock
840,790
833,787
833,787
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJ-1TNF22R0U
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 21.5 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0720RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2512FK-0722RL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤1% 卤100ppm/C 22Ohm 1W
Res, 22R, 1%, 1W, Thick Film, 2512; Resistance:22Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-0722RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0722RL