Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF22R0U

Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF22R0U.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+2.40%

CAD Models

Download Panasonic ERJ-1TNF22R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.057
$ 0.057
Stock
211,329
401,589
401,589
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJ-U1TF22R0U
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 22.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJU1TF24R0U
Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF22R0U provided by its distributors.

Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ Series 2512 22 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 22 Ω, 1 W, ±1 %, ERJ1TNF22R0U
Thick Film Chip Resistor, 2512, 1W 1% 22ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 22Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 22 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF22R0U - General Purpose Chip Resistors
RES, 22R, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 22ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF22R0U