Yageo Group AC2512FK-07200KL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07200KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.093
$ 0.066
$ 0.066
Stock
22,986
135,431
135,431
Authorized Distributors
3
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF2003U
Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3521200KFT
Res Thick Film 2512 200K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07220KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC2512FK-07200KL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 200kOhm 1% Emboss T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 200kOhm 1W
Res, 200K, 1%, 1W, Thick Film, 2512; Resistance:200Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-07200KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK07200KL