Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF2003U

Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.312
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF2003U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-18.41%

CAD Models

Download Panasonic ERJ-1TNF2003U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.066
$ 0.066
Stock
41,377
112,923
112,923
Authorized Distributors
6
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 200000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07200KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 200kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF2003U
Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07220KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-1TNF2003U provided by its distributors.

Res Thick Film 2512 200K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 2512 200 kOhm 1 W 1 % 100 ppm/C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 200Kohms 1% AEC-Q200
200K¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 SMD mount 6.4mm*3.2mm*700¦Ìm
Panasonic ERJ1TNF2003U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF2003U
  • ERJ1TNF2003U.