Yageo Group AC2512FK-071K4L

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-071K4L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.07
$ 0.07
Stock
29,161
27,363
27,363
Authorized Distributors
5
5
5
Resistance
1.4 kΩ
1.4 kΩ
1.4 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-071K4L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 1.4kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-071K5L
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 1.54K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.33K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC2512FK-071K4L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 1.4kOhm 1% Emboss T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 1.4kOhm 1W
Thick Film Resistors 2512 1.4k Ohms 1W 1% AEC-Q200
RES, 1K4, 1%, 1W, THICK FILM, 2512;
1.4K¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
AC2512FK-071K4L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK071K4L