Vishay CRCW25121K40FKEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121K40FKEG.

IHS

Datasheet10 pages3 years ago

TME

X-ON

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+10.16%

CAD Models

Download Vishay CRCW25121K40FKEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.151
Stock
88,514
2,000
Authorized Distributors
6
3
Resistance
1.4 kΩ
1.4 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512FK-071K4L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 1.4kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-071K4L
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-071K5L
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW25121K40FKEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1400ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1.4K Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Avnet Japan
2512 1.4K Ohms 1% Thick Film Surface Mount Chip Resistor
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 1.4kOhm ±100ppm/C
THICK FILM CHIP RESISTOR; Resistance:1.4kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25121K40FKEG.