| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5549CT-ND | 300 | 1 | Cut Tape | ||||||||
| Avnet | AC2512FK-07178KL | 0 | 4K | 12h | ||||||||
| UnikeyIC | AC2512FK-07178KL | 1,150 | 109 | Tape & Reel | 8h | |||||||
| Ansinor | AC2512FK-07178KL | 1,275 | 1 | 15h | ||||||||
| Bettlink | AC2512FK-07178KL | 969 | 7h |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07178KL.
Download Yageo Group AC2512FK-07178KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC2512FK-07178KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07178KL.