Panasonic ERJ1TNF1803U

Res Thick Film 2512 180K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1803U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

CAD Models

Download Panasonic ERJ1TNF1803U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.124
Stock
57,546
81,320
Authorized Distributors
6
6
Resistance
180 kΩ
180 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2512FK-07180KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 180kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1803U
Res Thick Film 2512 180K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 187000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 178K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1693U
Res Thick Film 2512 169K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF1823U
Res Thick Film 2512 182K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 182000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ1TNF1803U provided by its distributors.

Res Thick Film 2512 180K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Chip Resistor, 2512, 1W 1% 180Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 180000 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF1803U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 180 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF1803U
RESISTOR THICK FILM, 180KOHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:180kohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF1803U