
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC2512FK-07100RL | 2,418 | 10 | Cut Tape | ||||||||
| Rutronik | WRC60982 | 8,000 | 4K | 19h | ||||||||
| Arrow Electronics | AC2512FK-07100RL | 68 | 1 | |||||||||
| DigiKey | YAG4032CT-ND | 17,689 | 1 | Cut Tape | ||||||||
| TTI | AC2512FK-07100RL | 96,000 | 4K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07100RL.
Download Yageo Group AC2512FK-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC2512FK-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC2512FK-07100RL.