Yageo Group AC2010JK-074K3L

Res Thick Film 2010 4.3K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-074K3L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.036
Stock
23,920
123,396
Authorized Distributors
4
5
Resistance
4.3 kΩ
4.3 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2010JK-074K3L
Res, 4.3K, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-074K3L
Yageo GroupRC2010JK-073K9L
Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-074K7L
750mW Thick Film Resistors ±100ppm/℃ ±5% 4.7kΩ 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP8-1879499-9
Fixed Resistor, Thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ432U
ERJ Series 2010 4.3 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2010 4.3K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Yageo Group AC2010JK-074K3L provided by its distributors.

Res Thick Film 2010 4.3K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4300ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 4.3kOhm 5% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 4.3kOhm 0.75W 3/4W
AC Series 2010 0.75 W 4.3 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK074K3L