Yageo Group AC2010JK-073K9L

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, Surface Mount, 2010
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-073K9L.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.036
Stock
12,400
393,805
Authorized Distributors
4
6
Resistance
3.9 kΩ
3.9 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010JK-073K9L
Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-073K6L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ392U
Res Thick Film 2010 3.9K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 3.9K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3900ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ362U
Res Thick Film 2010 3.6K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2010JK-073K9L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3900ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 3.9kOhm 5% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 3.9kOhm 0.75W 3/4W
SMD Resistor 2010 3.9KΩ ±5% 3/4 W ±100ppm/℃
RES, 3K9, 5%, 0.75W, THICK FILM, 2010;
3.9K¦¸ ¡À5% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
AC2010JK-073K9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK073K9L