Yageo Group AC2010JK-071K2L

Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-071K2L.

IHS

Datasheet12 pages2 years ago

Farnell

Inventory History

3 month trend:
+147%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.03
$ 0.03
Stock
105,185
361,792
361,792
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010JK-071K2L
Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP7-1879499-5
Fixed Resistor, Thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010JK-071K1L
1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
PanasonicERJ-12ZYJ122U
Res Thick Film 2010 1.2K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 1.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010JK-071K2L provided by its distributors.

Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR AC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 1.2kOhm ±100ppm/C
Res, 1K2, 5%, 0.75W, Thick Film, 2010; Resistance:1.2Kohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-071K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK071K2L