TE Connectivity / AMP 7-1879499-5

Fixed Resistor, Thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879499-5.

TE Connectivity

Datasheet16 pages18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-40.51%

CAD Models

Download TE Connectivity / AMP 7-1879499-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2010JK-071K2L
Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-071K1L
1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
PanasonicERJ-12ZYJ122U
Res Thick Film 2010 1.2K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1200ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 1.2K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 7-1879499-5 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD CRGH2010 5% 1K2 1W
Crgh2010 5% 1K2 1W/ Rel |Te Connectivity Neohm CRGH2010J1K2
1.2K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2010, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 1 W, ±100 ppm/°C, Neohm CRGH
Special Order: CRGH2010 5% 1K2 1W Resistance Value: 1.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 1.2K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2010J1K2 | Internal Number: 7-1879499-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH2010J1K2