Yageo Group AC2010JK-0715RL

750mW Thick Film Resistors ±100ppm/℃ ±5% 15Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-0715RL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-60.40%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.035
$ 0.035
Stock
27,332
283,637
283,637
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-0715RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ150U
Res Thick Film 2010 15 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 15ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 15 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0715RL
Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC2010JK-0715RL provided by its distributors.

750mW Thick Film Resistors ±100ppm/℃ ±5% 15Ω 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 15Ohm 5% Emboss T/R
Res Thick Film 2010 15 Ohm 5% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Molded SMD Automotive Embossed T/R
Thick Film Res, 2010, 15 ohm, 5%, tape/reel, automotive
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR AC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 15Ohm ±100ppm/C
Res, 15R, 5%, 0.75W, Thick Film, 2010; Resistance:15Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-0715RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK0715RL