Vishay CRCW201015R0JNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 15ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201015R0JNEF.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.67%

CAD Models

Download Vishay CRCW201015R0JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.089
Stock
99,033
11,198
Authorized Distributors
6
4
Resistance
15 Ω
15 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ150U
Res Thick Film 2010 15 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 15 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ160U
Res Thick Film 2010 16 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-0715RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010JK-0715RL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-0715RL
Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW201015R0JNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 15ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RESISTOR, THICK FILM, 15 OHM, 750mW, 5%
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 15Ohm ±200ppm/C
CRCW Series 2010 0.75 W 15 Ohm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor
RESISTOR, THICK FILM, 15OHM, 500mW, 5%;; RESISTOR, THICK FILM, 15OHM, 500mW, 5%; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW201015R0JNEF.