Yageo Group AC2010JK-070RL

Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-070RL.

IHS

Datasheet12 pages3 years ago

Future Electronics

ODG (Origin Data Global)

X-ON

Arrow.cn

Inventory History

3 month trend:
-0.47%

CAD Models

Download Yageo Group AC2010JK-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.03
$ 0.03
Stock
211,935
11,084,543
11,084,543
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
Res Thick Film 2010 0 Ohm Epoxy Resin Pad SMD Automotive T/R
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 6 A, Surface Mount Device
PanasonicERJ-S1D0R00U
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
Res Thick Film 2010 0 Ohm Pad SMD Automotive T/R
KOA SpeerRK73Z2HTTE
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010JK-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 0Ω 2010 Chip Resistor - Surface Mount ROHS
AC Series 2010 0 Ohm ±5% 0.75 W Jumper Thick Film Chip Resistor
RES SMD 0 OHM JUMPER 3/4W 2010 / 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
RES SMD 0 OHM JUMPER 3/4W 2010
Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK070RL