Vishay CRCW20100000ZSTF

Res Thick Film 2010 0 Ohm Pad SMD Automotive T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20100000ZSTF.

IHS

Datasheet10 pages3 years ago

element14 APAC

X-ON

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.61%

CAD Models

Download Vishay CRCW20100000ZSTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.036
$ 0.036
Stock
159,350
18,209,791
18,209,791
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
2010
2010
2010
Tolerance
-
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12ZY0R00U
ERJ Series 2010 0 Ohm 0.75 W Jumper Surface Mount Thick Film Chip Resistor
Yageo GroupRC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
Yageo GroupAC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2HTTE
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 2010
PanasonicERJ-S1D0R00U
Res Thick Film 2010 0 Ohm Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2010 0 Ohm Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW20100000ZSTF provided by its distributors.

Res Thick Film 2010 0 Ohm Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010
Resistor, Thick Film; 0 Ohms(Jumper); Case 2010; 0.5W; 200ppm/K; 400V; 10^9 Ohms
RES SMD 0 OHM JUMPER 3/4W 2010
RES, THICK FILM, 0R, 0.75W, 2010; Resistor Case / Package: 2010 ^5025 Metric]; Resistor Technology: Thick Film; Power Rating: 750mW; Current Rating: 6A; Product Range: CRCW Series; Product Length: 5mm; Prod 37C0265
Thick Film Chip Resistor; Power Rating:500mW; Resistance:0ohm; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:400V; Temperature Coefficient:± 100ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW20100000ZSTF.