Yageo Group AC2010FK-0747RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0747RL.

IHS

Datasheet12 pages2 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+81.55%

CAD Models

Download Yageo Group AC2010FK-0747RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.045
$ 0.045
Stock
59,724
548,122
548,122
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRC2010FK-0747RL
Res Thick Film 2010 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2010 47 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 47.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0749R9L
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 49.9Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-0751R1L
Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 48.7 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2010FK-0747RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47Ω 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 47Ohm 1% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 47Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 47 Ohms 750 mW 2010 1% AEC-Q200
Res, 47R, 1%, 0.75W, Thick Film, 2010; Resistance:47Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-0747RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK0747RL