Yageo Group AC2010FK-073K65L

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-073K65L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+31.25%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.029
$ 0.029
Stock
20,000
1,161,584
1,161,584
Authorized Distributors
5
6
6
Resistance
3.65 kΩ
3.65 kΩ
3.65 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-073K65L
Res Thick Film 2010 3.65K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 3.65K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF3651U
Res Thick Film 2010 3.65K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 3.65K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-073K3L
Res Thick Film 2010 3.3K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-073K9L
Res Thick Film 2010 3.9K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2010FK-073K65L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, Surface Mount, 2010
AC Series 1210 3.65 kOhm ±1 % 0.75 W ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor Automotive Grade Thick Film 2010 3.65kOhm 1% Emboss T/R
RES SMD 3.65K OHM 1% 3/4W 2010

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK073K65L