Yageo Group AC2010FK-07383RL

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 383ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07383RL.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
-4.19%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.044
Stock
588
69,277
Authorized Distributors
2
5
Resistance
383 Ω
383 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 383ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07383RL
General Purpose Chip Resistor Thick Film 2010 383Ohm 1% Emboss T/R
PanasonicERJ-12SF3830U
Res Thick Film 2010 383 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07392RL
Res Thick Film 2010 392 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07390RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 390Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 365 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2010FK-07383RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 383ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 383Ohm 1% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 383Ohm 0.75W 3/4W
Thick Film Resistors - SMD 383Ohms 3/4W 2010 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07383RL