
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC2010FK-07383RL | 8,000 | 5K | Bulk | ||||||||
| TME | RC2010FK07383RL-0 | 8,000 | 4K | 15h | ||||||||
| Avnet | RC2010FK-07383RL | 0 | 4K | 4d | ||||||||
| TTI Asia | RC2010FK-07383RL | Contact | 1d | |||||||||
| Arrow Electronics | RC2010FK-07383RL | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07383RL.
Download Yageo Group RC2010FK-07383RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-07383RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07383RL.