Yageo Group AC2010FK-07180RL

Res Thick Film 2010 180 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07180RL.

IHS

Datasheet12 pages2 years ago

JRH Electronics

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+16.17%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.026
Stock
322,367
337,706
Authorized Distributors
6
6
Resistance
180 Ω
180 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2010FK-07180RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07162RL
Res Thick Film 2010 162 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 178 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07178RL
RC_L Series 2010 0.75 W 178 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 162ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010FK-07180RL provided by its distributors.

Res Thick Film 2010 180 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, Surface Mount, 2010
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 180Ohm 0.75W 3/4W
Res, 180R, 1%, 0.75W, Thick Film, 2010; Resistance:180Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07180RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07180RL