
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2010FK-07162RLCT-ND | 3,985 | 1 | Cut Tape | ||||||||
| TTI | RC2010FK-07162RL | 0 | 8K | Tape & Reel | 11h | |||||||
| Avnet | RC2010FK-07162RL | 0 | 4K | 2d | ||||||||
| Future Electronics | RC2010FK-07162RL | 0 | 4K | Tape & Reel | ||||||||
| TTI Asia | RC2010FK-07162RL | Contact | 24m |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07162RL.
Download Yageo Group RC2010FK-07162RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-07162RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07162RL.