Yageo Group AC2010FK-07160RL

Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07160RL.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+13.13%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.044
Stock
348,644
110,898
Authorized Distributors
6
6
Resistance
160 Ω
160 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2010FK-07160RL
Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF1600U
Res Thick Film 2010 160 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07150RL
Res Thick Film 2010 150 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07162RL
Res Thick Film 2010 162 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 154ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010FK-07160RL provided by its distributors.

Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 160Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, Surface Mount, 2010
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 160Ohm 0.75W 3/4W
160 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, M
Res, 160R, 1%, 0.75W, Thick Film, 2010; Resistance:160Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07160RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07160RL