Yageo Group AC2010FK-0710R5L

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10.5ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-0710R5L.

IHS

Datasheet12 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.117
$ 0.123
Stock
1
129,758
Authorized Distributors
1
6
Resistance
10.5 Ω
10.5 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-12SF10R5U
Res Thick Film 2010 10.5 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF10R0U
Res Thick Film 2010 10 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 11.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF11R0U
Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC2010FK-0710R5L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10.5ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 10.5Ohm 1% Emboss T/R
Thick Film Resistors - SMD 10.5Ohms 3/4W 2010 1% AEC-Q200
AC2010FK-0710R5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK0710R5L