Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-12SF10R0U

Res Thick Film 2010 10 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF10R0U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-40.82%

CAD Models

Download Panasonic ERJ-12SF10R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.058
$ 0.058
Stock
144,056
334,843
334,843
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC2010FK-0711RL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupAC2010FK-0710R5L
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10.5ohm, 200V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-0710RL
750mW Thick Film Resistors 200V ±200ppm/℃ ±1% 10Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-12SF10R0U provided by its distributors.

Res Thick Film 2010 10 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2010 10 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 10Ω ±1% 750mW ±100ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 0.75 W;Tol 1%;SMT;2010
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Precision Thick Film Chip Resistor, 10 ½, 1 %, 0.75 W
Panasonic SCT
Panasonic ERJ12SF10R0U - General Purpose Chip Resistors
RES, 10R, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 10ohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12SF10R0U.
  • ERJ12SF10R0U