| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC57965 | 20,000 | 5K | 23h | ||||||||
| TTI | AC1210JR-07390RL | 0 | 5K | Tape & Reel | 19h | |||||||
| Newark | AC1210JR-07390RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1210JR-07390RL | 0 | 5K | 18h | ||||||||
| TTI Asia | AC1210JR-07390RL | Contact | 8h |
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-07390RL.
Download Yageo Group AC1210JR-07390RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210JR-07390RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-07390RL.