
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | AC1210JR-072R2L | 50,000 | 5K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | AC1210JR-072R2L | 5,000 | 5K | Bulk | ||||||||
| Future Electronics | AC1210JR-072R2L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1210JR-072R2L | 0 | 5K | 1d | ||||||||
| TTI Asia | AC1210JR-072R2L | Contact | 11h |
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-072R2L.
Download Yageo Group AC1210JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210JR-072R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210JR-072R2L.