KOA Speer SG73P2ETTD2R2J

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2ETTD2R2J.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.23
Stock
56,534
281,304
Authorized Distributors
3
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-072R2L
Res Thick Film 1210 2.2 Ohm 5% 1/2W ±200ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-072RL
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer SG73P2ETTD2R2J provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, Surface Mount, 1210
anti-surge endured pulse power thick film chip resistor, 1210, RoHS
KOA Speer SCT
SG73P FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 2.2Ohm 0.5W 1/2W
2.2¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1210 3.2mm*2.6mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR