Yageo Group AC1210JR-072KL

Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210JR-072KL.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
+63.90%

CAD Models

Download Yageo Group AC1210JR-072KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.025
$ 0.025
Stock
418,458
614,543
614,543
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1210JR-072KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-072K2L
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-071K8L
Res Thick Film 1210 1.8K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14YJ202U
500mW Thick Film Resistors ±200ppm/℃ ±5% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P14J202U
Res Thick Film 1210 2K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC1210JR-072KL provided by its distributors.

Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR AC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 2kOhm ±100ppm/C
Thick Film Resistors - SMD 2kOhms 1/2W 1210 5% A
SMD Resistor 1210 2kΩ ±5% 0.5W ±100ppm/℃
Res, 2K, 5%, 0.5W, Thick Film, 1210; Resistance:2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC1210JR-072KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210JR072KL