
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC1210FR-0747R5L | 10,000 | 5K | |||||||||
| TME | AC1210FR0747R5L-0 | 10,000 | 5K | 9h | ||||||||
| DigiKey | YAG5467CT-ND | 8,768 | 1 | Cut Tape | ||||||||
| Avnet | AC1210FR-0747R5L | 0 | 5K | 1d | ||||||||
| UnikeyIC | AC1210FR-0747R5L | 8,818 | 5K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0747R5L.
Download Yageo Group AC1210FR-0747R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1210FR-0747R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1210FR-0747R5L.