Yageo Group AC1210FR-072K2L

Res Thick Film 1210 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-072K2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+86.87%

CAD Models

Download Yageo Group AC1210FR-072K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
$ 0.026
Stock
300,608
903,481
903,481
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-14NF2201U
Res Thick Film 1210 2.2K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-072K2L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 2.2K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U14F2201U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF2211U
Res Thick Film 1210 2.21K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC1210FR-072K2L provided by its distributors.

Res Thick Film 1210 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, Surface Mount, 1210
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 2.2kOhm 0.5W 1/2W
Res, 2K2, 1%, 0.5W, Thick Film, 1210; Resistance:2.2Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1210FR-072K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR072K2L