Panasonic ERJ-14NF2211U

Res Thick Film 1210 2.21K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF2211U.

Panasonic

Datasheet3 pages9 years ago

Future Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic ERJ-14NF2211U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.048
$ 0.048
Stock
289,687
3,512,781
3,512,781
Authorized Distributors
6
6
6
Resistance
2.21 kΩ
2.21 kΩ
2.21 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1210FR-072K21L
General Purpose Chip Resistor Thick Film 1210 2.21kOhm 1% Paper T/R
Res Thick Film 1210 2.21K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1210 2.21K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-072K2L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-072KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2260ohm, 200V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14NF2211U provided by its distributors.

Res Thick Film 1210 2.21K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 2.21 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 2.21kOhm ±100ppm/C
RES 2.21K OHM 1/2W 1% 1210 SMD
Precision Thick Film Chip Resistor, 2210 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 2.21Kohms 1% AEC-Q200
Panasonic ERJ14NF2211U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF2211U.
  • ERJ14NF2211U
  • ERJ14NF2211U.