Yageo Group AC1206JR-0782KL

Res Thick Film 1206 82K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0782KL.

IHS

Datasheet12 pages2 years ago

Upverter

JRH Electronics

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.83%

CAD Models

Download Yageo Group AC1206JR-0782KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.007
$ 0.007
Stock
12,157,084
2,592,025
2,592,025
Authorized Distributors
6
6
6
Resistance
82 kΩ
82 kΩ
82 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206JR-0782KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 82kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-1082KL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
TE ConnectivityCRGH1206J82K
Res Thick Film 1206 82K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0775KL
Res Thick Film 1206 75K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-8GEYJ823V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 82kOhm 0.25W 1/4W
Res Thick Film 1206 82K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Yageo Group AC1206JR-0782KL provided by its distributors.

Res Thick Film 1206 82K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 82kΩ 1206 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 1206 82kOhm 5% Paper T/R
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 82kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 82kOhms 1/4W 1206 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206JR0782KL