Descriptions of TE Connectivity CRGH1206J82K provided by its distributors.
Res Thick Film 1206 82K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
CRGH Neohm FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 82kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 82 Kohm, 500 Mw, - 5%, 200 V |Te Connectivity Neohm CRGH1206J82K
Thick Film Resistors - SMD CRGH1206 5% 82K 0.5W
RESISTOR, CRGH SERIES, 1206 CASE, 82KOHMS +/-5% 0.5W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 82K Ω, .5 W, Neohm CRGH
RES, 82K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 82kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran
Special Order: CRGH1206 5% 82K 0.5W Resistance Value: 82K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 82K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J82K | Internal Number: 2-1879498-0 | TE Connectivity | NEOHM