
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66569737 | 5,000 | 1 | 12h | ||||||||
| Verical | RC1206FR-074M02L | 5,000 | 1516 | |||||||||
| Arrow Electronics | RC1206FR-074M02L | 5,000 | 1 | |||||||||
| DigiKey | 311-4.02MFRCT-ND | 48,339 | 1 | Cut Tape | ||||||||
| TTI | RC1206FR-074M02L | 35,000 | 5K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M02L.
Download Yageo Group RC1206FR-074M02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-074M02L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M02L.