
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AC1206FR072R74L-0 | 10,000 | 5K | 20h | ||||||||
| DigiKey | YAG3861CT-ND | 9,807 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | AC1206FR-072R74L | 10,000 | 5K | Bulk | ||||||||
| Avnet | AC1206FR-072R74L | 0 | 5K | 3d | ||||||||
| TTI Europe | AC1206FR-072R74L | 0 | 5K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072R74L.
Download Yageo Group AC1206FR-072R74L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-072R74L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072R74L.