What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW12062R67FNEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.67ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12062R67FNEA.

IHS

Datasheet8 pages10 years ago

Newark

CAD Models

Download Vishay CRCW12062R67FNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.013
$ 0.013
Stock
22,200
53,718
53,718
Authorized Distributors
3
6
6
Resistance
2.67 Ω
2.67 Ω
2.67 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC1206FR-072R67L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.67Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 2.49 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.43 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.55 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-072R7L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.7Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-072R49L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.49Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW12062R67FNEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.67ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES SMD 2.67 OHM 1% 1/4W 1206
D25/CRCW1206 200 2R67 1% ET1 e3
Thick Film Chip Resistor; Power Rating:250mW; Resistance:2.67ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:200V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric