| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC52305 | 275,000 | 5K | 8h | ||||||||
| Arrow Electronics | AC1206FR-072K55L | 60,000 | 5K | |||||||||
| DigiKey | 13-AC1206FR-072K55LCT-ND | 4,148 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-072K55L | 5,000 | 5K | Tape & Reel | 4h | |||||||
| Newark | AC1206FR-072K55L | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072K55L.
Download Yageo Group AC1206FR-072K55L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206FR-072K55L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072K55L.