TE Connectivity CRG1206F2K7

Res Thick Film 1206 2.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F2K7.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+4.26%

CAD Models

Download TE Connectivity CRG1206F2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Res Thick Film 1206 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-072K49L
Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 2.8kΩ ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
Chip Resistor 2.55kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm
Chip Resistor, 2.87kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm

Descriptions

Descriptions of TE Connectivity CRG1206F2K7 provided by its distributors.

Res Thick Film 1206 2.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Avnet Japan
2.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Res, 2K7, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F2K7.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRG1206 1% 2K7
Thick Film Resistor CRG 1206 2K7 1%
Special Order: CRG1206 1% 2K7 Resistance Value: 2.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 2.7K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F2K7 | Internal Number: 1623478-1 | Alias Number: CRG1206F2K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623478-1
  • CRG1206-F-2K7
  • CRG1206F2K7.
  • CRG1206F2K7..