
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5394CT-ND | 3,193 | 1 | Cut Tape | ||||||||
| TTI | AC1206FR-0724K9L | 150,000 | 5K | Tape & Reel | 10h | |||||||
| Newark | AC1206FR-0724K9L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC1206FR-0724K9L | 0 | 5K | 11h | ||||||||
| TTI Asia | AC1206FR-0724K9L | Contact | 12h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0724K9L.
Download Yageo Group AC1206FR-0724K9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-0724K9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0724K9L.